
Mini USB 2.0 Type AB receptacle with 5 positions and 5 contacts, featuring a 0.8mm pitch. This right-angle, surface-mount connector offers a 1A current rating and 30V voltage rating. Constructed with copper alloy and copper contacts plated in gold, it boasts a UL94 V-0 flammability rating. Designed for tape and reel packaging, this component operates within a temperature range of 0°C to 50°C.
Molex 67803-8020 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 9.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67803 |
| Termination | SMD/SMT |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Weight | 0.024163oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 67803-8020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
