Molex 67840-0004 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Right Angle |
| Product Weight (g) | 1.794 |
| Type | SD Card |
| Gender | HDR |
| Number of Contacts | 9 |
| Max Current Rating | 0.5/ContactA |
| Cage Code | 1UX99 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 67840-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.