This SD card socket features a 9-contact HDR interface and a right-angle body orientation. It is designed for surface mount applications and operates within a temperature range of -40 to 85°C. The socket has a maximum current rating of 0.5A per contact and a maximum voltage rating of 100V.
Molex 678408001 technical specifications.
| Type | SD Card |
| Gender | HDR |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.