PCI Express / PCI Connectors MINIPCI 52P R/A CONN
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Number of Circuits | 52 |
| Number of Positions | 52 |
| Package Quantity | 1188 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 67910 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |