
Right-angle, surface-mount receptacle with 52 contacts in 2 rows, featuring a 0.8mm pitch and 0.78mm lead pitch. Constructed with copper alloy and bronze contacts, plated with gold for enhanced conductivity. Rated for 1.1A current and 50V AC/DC, operating between -40°C and 80°C. Includes a locking feature and a black insulator, supplied in tape and reel packaging.
Molex 67910-0002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 4.25mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.78mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1080 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67910 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.040106oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 67910-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
