Conn Mini PCI Express Card Edge SKT 52 POS 0.8mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Mini PCI Express Card Edge |
| Gender | SKT |
| Number of Contacts | 52 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |