Conn SD Card HDR 9 POS 2.54mm RA SMD 0.5A T/R
Checking distributor stock and pricing after the page loads.
| Type | SD Card |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |