This Molex terminal block features a right-angle body orientation and a terminal pitch of 3.81mm. It is designed for cable mounting and has five terminals with a maximum current rating of 1.5A per contact. The block is rated for a maximum voltage of 15VDC and operates within a temperature range of -35 to 85°C.
Molex 679260311 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 24.12 |
| Product Height (mm) | 18.1 |
| Product Weight (g) | 2.036 |
| Type | SATA |
| Gender | F |
| Number of Contacts | 5 |
| Termination Method | IDT |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 15VDC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8442300150 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 679260311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.