Conn Wire to Board HDR 36 POS 2.5mm Solder ST Thru-Hole Automotive Tray
Molex 681453615 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 36 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.