This unshrouded HDR header features 2 contacts with a terminal pitch of 2.54mm. It is designed for through hole mounting and has a straight body orientation. The header is suitable for use in applications where a compact, high-density connection is required.
Molex 683002000 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Tradename | KK® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 683002000 to view detailed technical specifications.
No datasheet is available for this part.