Surface mount male pin header with 4 positions and 4 contacts on a 2.54mm pitch. Features tin-plated bronze male pins with a square contact shape, rated for 3A current and 250V AC/DC. The black nylon housing offers a straight orientation and operates within a temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating. This lead-free, RoHS, and Reach SVHC compliant component is supplied in a rail/tube package.
Molex 68301-1015 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3600 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | KK 68301 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 68301-1015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.