
This surface mount rectangular connector features a 3-position design with a pitch of 2.54mm and a current rating of 3A. It has a voltage rating of 250V and operates within a temperature range of -55°C to 105°C. The connector is made with a bronze contact material and features gold plating. It is available in a tray packaging with 7200 units per package.
Molex 68301-1037 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.49mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 7200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 68301 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 68301-1037 to view detailed technical specifications.
No datasheet is available for this part.
