Headers & Wire Housings .156 Breakaway Custo ustom Hdr SR DB 9Ckt
Checking distributor stock and pricing after the page loads.
Molex 68344-1012 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 160 |
| Pitch | 3.96mm |
| Series | 68344 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.