Hand Tools .110 Housing-4P(4mm (4mm PITCH DOOR S/W)
Checking distributor stock and pricing after the page loads.
| Housing Color | Natural |
| Length | 20mm |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| RoHS | Compliant |