
This USB 2.0 cable assembly features a male to male connector configuration, with a length of 1.5 meters and a maximum voltage rating of 30V. It has a current rating of 1.8A and is constructed with 28AWG wire. The assembly is shielded and compliant with RoHS regulations. It is packaged in bulk quantities.
Molex 68784-0002 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Current Rating | 1.8A |
| Gender | Male to Male |
| Lead Length | 1.5m |
| Length | 1.5m |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 54 |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 68784 |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 68784-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
