Molex 68785-0001 technical specifications.
| Color | Black |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 1m |
| Max Voltage Rating (AC) | 40V |
| Mount | Cable |
| Number of Circuits | 20 |
| Number of Conductors | 20 |
| Series | 68785 |
| Voltage Rating (AC) | 40V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 68785-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.