Molex 68785-0004 technical specifications.
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 1m |
| Mount | Cable |
| Number of Circuits | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 68785 |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 68785-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.