Cable Assembly UL 1061 0.3m 18AWG Terminal to Terminal 1 to 1 POS F-F Crimp-Crimp MLX Bag
Checking distributor stock and pricing after the page loads.
Molex 688014039 technical specifications.
| Cable Type | UL 1061 |
| Wire Size | 18AWG |
| Connector Type A | Terminal |
| Connector Type B | Terminal |
| Gender | F-F |
| Contact Termination | Crimp-Crimp |
| Tradename | MLX |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.