Cable Assembly UL 1061 0.3m 24AWG Terminal to Terminal 1 to 1 POS F-F Crimp Pico-Lock Bag
Molex 688015298 technical specifications.
| Cable Type | UL 1061 |
| Wire Size | 24AWG |
| Connector Type A | Terminal |
| Connector Type B | Terminal |
| Gender | F-F |
| Contact Termination | Crimp |
| Tradename | Pico-Lock |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 688015298 to view detailed technical specifications.
No datasheet is available for this part.