Cable Assembly UL 1061 0.15m 24AWG Terminal to Terminal 1 to 1 POS F-F Crimp CLIK-Mate™ Bag
Molex 688015304 technical specifications.
| Cable Type | UL 1061 |
| Wire Size | 24AWG |
| Connector Type A | Terminal |
| Connector Type B | Terminal |
| Gender | F-F |
| Contact Termination | Crimp |
| Tradename | CLIK-Mate™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 688015304 to view detailed technical specifications.
No datasheet is available for this part.