Computer Cables Pwr Cbl 15 Pin/4 Pin SATA 8in
Molex 68809-0002 technical specifications.
| Connector Type A | SATA |
| Connector Type B | SATA |
| Gender | Female to Male |
| Length | 8inch |
| Series | 68809 |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Molex 68809-0002 to view detailed technical specifications.
No datasheet is available for this part.