Computer Cables 15 Pin/15 Pin+ 4 Pin SATA Power Cbl 6in
Molex 68809-0004 technical specifications.
| Connector Type A | SATA |
| Connector Type B | SATA |
| Gender | Female to Female |
| Length | 6inch |
| Number of Conductors | 15 |
| Series | 68809 |
| RoHS | Compliant |
Download the complete datasheet for Molex 68809-0004 to view detailed technical specifications.
No datasheet is available for this part.