Computer Cables Signal Cbl 7 pin SATA 1.6ft Str/Str
Molex 68809-0005 technical specifications.
| Color | Red |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Length | 1.6foot |
| Number of Conductors | 7 |
| Packaging | Bulk |
| Series | 68809 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 68809-0005 to view detailed technical specifications.
No datasheet is available for this part.