Molex 68809-0006 technical specifications.
| Color | Red |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Length | 1m |
| Number of Conductors | 7 |
| Series | 68809 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 68809-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.