Cable Assemblies Sig Cbl 7 pin 3.3ft SATA w/latch Str/Str
Molex 68809-0008 technical specifications.
| Color | Red |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Length | 1m |
| Number of Conductors | 7 |
| Package Quantity | 100 |
| Series | 68809 |
| RoHS | Compliant |
Download the complete datasheet for Molex 68809-0008 to view detailed technical specifications.
No datasheet is available for this part.