Computer Cables SATA IDT Power Cbl 6in w/latch Au Flash
Molex 68809-0011 technical specifications.
| Connector Type A | SATA |
| Connector Type B | SATA |
| Length | 6inch |
| Series | 68809 |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Molex 68809-0011 to view detailed technical specifications.
No datasheet is available for this part.