Computer Cables IDT Power Cbl SATA 6in
Molex 68809-0012 technical specifications.
| Connector Type A | SATA |
| Connector Type B | SATA |
| Series | 68809 |
| RoHS | Compliant |
Download the complete datasheet for Molex 68809-0012 to view detailed technical specifications.
No datasheet is available for this part.