Computer Cables Signal Cbl 7 pin SATA 3.3ft Str/R/A
Molex 68809-0014 technical specifications.
| Color | Red |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Length | 1m |
| Number of Conductors | 7 |
| Series | 68809 |
| RoHS | Compliant |
Download the complete datasheet for Molex 68809-0014 to view detailed technical specifications.
No datasheet is available for this part.