Cable Assemblies Sig Cbl 7pin/7pin SATA L=1.6ft RA/RA
Molex 68809-0015 technical specifications.
| Color | Red |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Length | 1.6foot |
| Number of Conductors | 7 |
| Package Quantity | 100 |
| Series | 68809 |
| RoHS | Compliant |
Download the complete datasheet for Molex 68809-0015 to view detailed technical specifications.
No datasheet is available for this part.