
3-position, 1-row male header with straight orientation and 2.54mm pitch. Features a black, UL94 V-0 flammability rated housing with a 0606 package/case. Designed for cable mounting with crimp termination, operating within a -40°C to 105°C temperature range. UL and CSA approved, lead-free construction.
Sign in to ask questions about the Molex 70107-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 70107-0002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 0606 |
| Color | Black |
| Contact Gender | Male |
| Depth | 24.26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SL |
| Termination | Crimp |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70107-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
