
4-position, 1-row female receptacle header with a 2.54mm pitch and straight orientation. Features a black housing, crimp termination, and a 24.26mm depth, 12.19mm length, and 6mm width. Rated for 105°C max operating temperature, UL94 V-0 flammability, and is lead-free. Approvals include UL and CSA.
Checking distributor stock and pricing after the page loads.
Molex 70107-0003 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Female |
| Depth | 24.26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Series | SL |
| Termination | Crimp |
| Width | 6mm |
| RoHS | Compliant |