
6-position, 1-row female connector assembly tool with a 2.54mm pitch. Features straight orientation, crimp termination, and a black housing. Rated UL94 V-0 for flammability and operates within a -40°C to 105°C temperature range. Approvals include UL and CSA, with lead-free construction.
Sign in to ask questions about the Molex 70107-0005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 70107-0005 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Female |
| Depth | 24.26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SL |
| Termination | Crimp |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70107-0005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
