
Female housing assembly tool with 7 positions and 7 male pin contacts. Features a 2.54mm pitch and straight orientation, designed for free hanging or cable mounting with crimp termination. Operating temperature range of -40°C to 105°C, with a UL94 V-0 flammability rating. UL and CSA approved, lead-free, and REACH SVHC compliant.
Molex 70107-0006 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Male Pin |
| Depth | 24.26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Series | C-Grid® SL™ 70107 |
| Termination | Crimp |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70107-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
