
8-position, 1-row female header with 2.54mm pitch, straight orientation, and crimp termination. Features a black, UL94 V-0 flammability rated housing with UL and CSA approvals. Operating temperature range is -40°C to 105°C, with lead-free and RoHS compliance. Dimensions include 22.35mm length, 6mm width, and 24.26mm depth.
Molex 70107-0007 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 0705 |
| Color | Black |
| Contact Gender | Female |
| Depth | 24.26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70107 |
| Termination | Crimp |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70107-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.