
9-position, 1-row female connector assembly with male pin contacts and 2.54mm pitch. Features a straight, free-hanging, cable mount orientation with crimp termination. Operating temperature range from -40°C to 105°C. Housing color is black.
Molex 70107-0008 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Male Pin |
| Depth | 24.26mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C-Grid® SL™ 70107 |
| Termination | Crimp |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70107-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.