
This 8-position male header has a 2.54mm pitch and is designed for panel mount applications. It can operate at temperatures up to 120°C and is not compliant with glow wire standards. The header is available in a bulk packaging quantity of 500 units.
Checking distributor stock and pricing after the page loads.
Molex 70107-0042 technical specifications.
| Contact Gender | Male |
| Depth | 24.26mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 31.75mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 70107 |
| Termination | Crimp |
| RoHS | Compliant |