
Headers & Wire Housings SL WtW Conn SR W/Mtg R W/MtgE Opt B 11Ckt
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 70107 |
| Termination | Crimp |
| RoHS | Compliant |