Molex 70107-0053 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Series | 70107 |
| RoHS | Compliant |
Download the complete datasheet for Molex 70107-0053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
