Molex 70107-0072 technical specifications.
| Gender | Receptacle |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 70107 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 70107-0072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.