Vertical board-to-board connector featuring 8 male pin contacts arranged in 2 rows with a 2.54mm (0.1 inch) pitch. This straight header utilizes a solder termination method and offers a current rating of 2.5A with a voltage rating of 250V. Constructed with copper alloy and bronze contacts plated in gold, the black insulator housing is UL94 V-0 rated for flammability. Operating temperature range spans from -55°C to 120°C, and the component is RoHS compliant.
Molex 70246-0801 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70246-0801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.