
8-circuit, 2-row, straight male pin header with 2.54mm pitch and 0.1-inch row spacing. Features gold-plated bronze contacts with a 2.5A current rating and 250V voltage rating. Through-hole termination, black housing, and a maximum operating temperature of 120°C. RoHS compliant and lead-free.
Sign in to ask questions about the Molex 70246-0802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 70246-0802 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Not Halogen Free |
| Height | 9.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70246-0802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
