
Vertical board-to-board connector featuring 10 contacts arranged in 2 rows with a 2.54mm pitch. This male header offers a 2.5A current rating and a 250V DC voltage rating, with gold-plated bronze contacts for reliable connectivity. The straight, through-hole termination with solder cups ensures secure mounting. Constructed with a black, UL94 V-0 rated insulator, it operates within a -55°C to 120°C temperature range.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 3.43mm |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 8.89mm |
| RoHS | Compliant |
