Vertical board connector with 14 contacts arranged in 2 rows, featuring a 2.54mm pitch. This male receptacle offers a straight orientation with through-hole termination and a solder terminal. Constructed with copper alloy and bronze contacts, it boasts gold plating for enhanced conductivity and a 2.5A current rating. The black insulator housing ensures durability with a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 120°C. It is RoHS compliant and rated for 250V DC.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70246 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
