Shrouded header with 14 positions and 14 contacts, featuring a 2.54mm pitch and 2.54mm row spacing. This vertical, through-hole mounted connector has male contacts made of gold-plated bronze, offering a 2.5A current rating and a maximum operating temperature of 120°C. It supports a 250V DC voltage rating and is RoHS compliant.
Molex 70246-1404 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Gold |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.43mm |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70246-1404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.