
14-position, 2-row vertical header with a 0.1-inch pitch. Features male pin contacts made of gold-plated bronze, rated for 2.5A and 250V. This through-hole mount component has a black housing and a 25.4mm length.
Molex 70246-1421 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.27mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 70246-1421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.