
Vertical shrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch. This male connector utilizes gold and bronze contact materials with gold and tin plating, supporting a 2.54A current rating and 250V voltage rating. Designed for through-hole mounting with solder termination, it operates within a -55°C to 120°C temperature range and is UL94 V-0 flammability rated.
Molex 70246-1604 technical specifications.
| Contact Material | Gold, Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 880 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.