
26-circuit, 2-row vertical header with 2.54mm pitch and row spacing. Features male, through-hole mounting with solder termination. Constructed with bronze contacts plated in gold, offering a 2.5A current rating and 250V DC voltage rating. Operates within a -55°C to 120°C temperature range and boasts UL94 V-0 flammability rating. Housing is black, lead-free, and compliant with RoHS, ELV, and Reach SVHC standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 70246-2602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 3.43mm |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 70246 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70246-2602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
