
Right angle male header connector with 10 contacts in 2 rows, featuring a 2.54mm pitch and solder termination. Constructed with a black polyester insulator and copper alloy/bronze contacts plated with gold, this component offers a 2.5A current rating and a 250V DC voltage rating. Operating within a temperature range of -55°C to 120°C, it is UL94 V-0 flammability rated and compliant with RoHS and REACH SVHC standards.
Sign in to ask questions about the Molex 70247-1052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 70247-1052 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Material | Polyester |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70247 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| Width | 9.27mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70247-1052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
