2.54mm pitch, 20-circuit, right-angle male pin header for through-hole and surface mount applications. Features gold-plated bronze contacts with a 2.5A current rating and 125V AC/250V DC voltage rating. Constructed from black polyester material with UL94 V-0 flammability rating, operating from -55°C to 120°C. RoHS and REACH SVHC compliant.
Molex 70247-2051 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 6.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 7.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Material | Polyester |
| Max Current Rating | 2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70247 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70247-2051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
