
20-position, 2-row shrouded header with a 2.54mm pitch. Features right-angle, through-hole mounting with solder termination. Constructed with a polyester insulator and bronze contacts with gold plating. Rated for 2.5A current and 250V voltage, operating between -55°C and 120°C. Compliant with ELV, Reach SVHC, and RoHS standards, with UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Polyester |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 576 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 70247 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
